ABB60DHHN-S578

Heilind Number:SULABB60DHHN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHHN-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHHN-S578
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHHN-S578

Detailed Description

Introducing ABB60DHHN-S578, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted from PPS and Beryllium Copper, this female connector boasts a rugged construction, ensuring durability in demanding environments. With a pitch of 1.27mm and contact plating in gold, it guarantees seamless signal transmission with minimal interference. Featuring two rows and 120 positions, it offers ample connectivity options. The straight orientation and thru-hole termination method make it easy to install, while its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Operating flawlessly in temperatures ranging from -65 to 150°C and rated for 300VAC, this connector is suitable for a wide range of applications. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for use in aerospace, defense, and industrial sectors, this connector, codenamed ABB60DHHNS578, is the epitome of quality and efficiency in connectivity solutions.