| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB64DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB64DHLD |
ABB64DHLD
| Heilind Number: | SULABB64DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB64DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB64DHLD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, this female connector ensures reliable power and signal transmission. Featuring two rows of hairpin contacts made of beryllium copper with gold plating, it guarantees excellent conductivity and durability. The straight orientation and 128 positions make it ideal for high-density board setups. Operating smoothly in extreme temperatures ranging from -65 to 150°C, it is perfect for use in harsh environments. The termination method is through-hole, with a clearance hole mount type and matte tin plating, ensuring easy and secure installation. With a compact size of 9.4mm width and 15.49mm height, the ABB64DHLD is a versatile solution for your connectivity needs.

