ABB66DHBS

Heilind Number:SULABB66DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DHBS

Detailed Description

Introducing the ABB66DHBS, a high-performance board-to-board PCB connector engineered for precision and durability. Featuring a dual-row design with 132 positions, this connector ensures seamless connectivity in complex electronic systems. The female gender and side-hole mount type make it versatile for various applications. Crafted with PPS and Beryllium Copper, it guarantees reliable performance even in demanding environments. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation further enhance efficiency in signal transmission. With a voltage rating of 300 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for both standard and harsh operating conditions. The matte tin termination plating and tail length of 4.32mm provide secure and stable connections on PCBs. With a compact connector height of 23.24mm and width of 9.4mm, it optimizes space utilization in electronic assemblies. Trust the ABB66DHBS for seamless and reliable board-to-board connections in your next project.