ABB66DHLN-S578

Heilind Number:SULABB66DHLN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHLN-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHLN-S578
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHLN-S578

Detailed Description

ABB66DHLN-S578 presents a high-performance PCB connector featuring PPS and Beryllium Copper construction for exceptional durability. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. The female connector, with two rows and 132 positions, offers versatile connectivity. Its Hairpin contact type, plated with gold for optimal conductivity, guarantees secure and efficient signal transfer. Designed for through-hole termination, it boasts a pitch of 1.27mm (.05 in) and a tail length of 4.06mm (.16 in) for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its compact form factor, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient on the PCB. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability environments, it falls under the category of Board to Board PCB and Card Edge Connectors, offering top-tier performance in demanding electronic systems.