ABB66DHLT

Heilind Number:SULABB66DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DHLT

Detailed Description

The ABB66DHLT is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage rating of 300VAC, it provides reliable power transmission. Its threaded mount type and thru hole termination method offer secure and stable installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transfer. With a pitch of 1.27mm, it accommodates precise board-to-board connections. The connector, with a straight orientation, includes 132 positions and a tail length of 4.06mm for efficient connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained designs. With matte tin termination plating, it ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the ABB66DHLT connector delivers high performance and durability.