ABB70DHBR

Heilind Number:SULABB70DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULABB70DHBR

Detailed Description

Introducing the ABB70DHBR, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers versatile connectivity options. The Metal Board Lock mount type guarantees secure attachment, while the Thru Hole termination method simplifies installation. With Gold-plated Beryllium Copper contacts, it provides excellent signal transmission. Operating at 300 VAC and with a current rating of 1A, it meets stringent performance requirements. The Hairpin contact type and Right Angle orientation further enhance its versatility. With 140 positions and a pitch of 1.27mm, it accommodates high-density PCB layouts. The connector's rugged construction, with an operating temperature range of -65 to 150°C, ensures reliability in harsh environments. Measuring 23.24mm in height and 9.4mm in width, it's compact yet efficient. Ideal for Board To Board and Card Edge connections, the ABB70DHBR is the perfect choice for demanding electronic systems.