ABB70DHFD

Heilind Number:SULABB70DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULABB70DHFD

Detailed Description

Introducing the ABB70DHFD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and a straight orientation, this connector features two rows, accommodating a total of 140 positions. Crafted with PPS and Beryllium Copper, it ensures reliable conductivity, even in harsh environments with an operating temperature range of -65 to 150°C. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Its surface mount termination method and clearance hole mount type make for easy installation. Rated for 300VAC and 1A, this connector is suitable for various electronic systems. Its compact design, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, saves space while maintaining efficiency. Trust the ABB70DHFD for secure and durable connections in your electronic devices.