ABB75DYHT

Heilind Number:SULABB75DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB75DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB75DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULABB75DYHT

Detailed Description

Introducing the ABB75DYHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. With two rows of 150 cantilever contacts on a 1.27mm pitch, it offers precise connectivity in a straight orientation. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ABB75DYHT for high-reliability connections in your electronic designs.