ABB80DHAD

Heilind Number:SULABB80DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULABB80DHAD

Detailed Description

Introducing the ABB80DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers efficient power transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide a secure and stable connection. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and clearance hole mount type allow for easy installation on PCBs. With 160 positions and a pitch of 1.27mm, it enables high-density interconnections. The Matte Tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the ABB80DHAD sets a new standard in connectivity.