ABB80DHNT

Heilind Number:SULABB80DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULABB80DHNT

Detailed Description

Introducing the ABB80DHNT PCB Connector, a high-performance solution for your connectivity needs. Designed with precision in mind, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in every application. With a thread-mounted configuration and through-hole termination method, installation is a breeze. The gold-plated contact material guarantees optimal conductivity, while the hairpin contact type and straight orientation enhance signal integrity. Boasting 160 positions across two rows, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it's suitable for a wide range of environments. The matte tin termination plating adds an extra layer of protection. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Whether for board-to-board or card-edge connections, the ABB80DHNT is the ideal choice for demanding PCB designs.