ABB80DHRD

Heilind Number:SULABB80DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DHRD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DHRD

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, ABB80DHRD. Designed for high-performance applications, this connector features a female gender with two rows, making it ideal for secure connections. With a clearance hole mount type and card extender termination method, installation is efficient and reliable. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at 300 VAC, 1 A, with 160 positions, this connector offers versatile connectivity. Its hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 4.06mm and a compact connector height of 15.49mm, it is suitable for space-constrained environments. The matte tin termination plating guarantees robust performance even in harsh conditions, with an operating temperature range of -65 to 150°C. Trust in the ABB80DHRD for your critical PCB interconnection needs.