ABB80DYHR

Heilind Number:SULABB80DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB80DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB80DYHR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB80DYHR

Detailed Description

Introducing the ABB80DYHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a total of 160 positions, each with gold-plated cantilever contacts for optimal conductivity. Its metal board lock mount type and thru-hole termination method guarantee secure attachment to the PCB. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, this connector offers both high performance and durability. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte tin termination plating ensures solderability and longevity. Whether used in aerospace, industrial, or telecommunications equipment, the ABB80DYHR delivers exceptional performance and reliability.