ABB85DHBR

Heilind Number:SULABB85DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB85DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB85DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULABB85DHBR

Detailed Description

Introducing the ABB85DHBR, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The two-row design with 170 positions allows for versatile connectivity options. Its through-hole mount type with metal board lock guarantees secure attachment. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for extreme environments. The right-angle orientation and hairpin contact type further enhance its functionality. With a compact size of 9.4mm width and 23.24mm height, it saves space on PCBs. The matte tin termination plating ensures soldering integrity. Ideal for industrial and electronic applications, the ABB85DHBR sets a new standard in performance and reliability.