ABB91DHFN-S578

Heilind Number:SULABB91DHFN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB91DHFN-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB91DHFN-S578
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:182
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB91DHFN-S578

Detailed Description

Introducing the ABB91DHFN-S578, a high-quality PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal performance in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the requirements of high-power applications. The female gender, hairpin contact type, and straight orientation make it versatile for various connectivity needs. With 182 positions and 2 rows, it offers ample connectivity options. Surface mount termination and matte tin plating guarantee secure and durable connections. Operating temperature range of -65 to 150°C allows for reliable performance in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Perfect for board-to-board or card edge connections, this connector excels in both performance and durability, making it a valuable component for your electronic projects.