ABB92DHBT-S329

Heilind Number:SULABB92DHBT-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHBT-S329
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHBT-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB92DHBT-S329

Detailed Description

Introducing the ABB92DHBT-S329, a high-performance board-to-board PCB connector designed for critical applications requiring precision and reliability. With dual rows and 184 female contact positions, this connector offers seamless connectivity in complex electronic systems. Featuring PPS and Beryllium Copper construction, it ensures optimal signal transmission and durability. The threaded mount type and right-angle orientation facilitate easy installation in tight spaces. Gold-plated contact pins guarantee low contact resistance and high conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is suitable for harsh environments. Trust in the ABB92DHBTS329 for seamless and dependable board-level connections in aerospace, defense, and industrial applications.