ABB92DHHD-S378

Heilind Number:SULABB92DHHD-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHHD-S378
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHHD-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB92DHHD-S378

Detailed Description

Introducing the ABB92DHHD-S378, a high-performance board to board PCB connector designed for precision connectivity. Crafted with PPS and Beryllium Copper materials, this female connector boasts impeccable durability and conductivity. Featuring two rows with a pitch of 1.27mm, it offers seamless integration on PCBs. The contact material is gold-plated Beryllium Copper, ensuring optimal signal transmission. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent power requirements. The straight orientation and hairpin contact type facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its termination method through a clearance hole with matte tin plating guarantees secure attachment. With 184 positions and a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ABB92DHHD-S378 delivers reliability and performance. Upgrade your connectivity solutions with this essential component.