ABB95DHAN

Heilind Number:SULABB95DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHAN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB95DHAN

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, featuring a compact design and gold-plated contacts, is engineered for high-performance applications. With a pitch of 1.27mm and 190 positions spread across 2 rows, it offers precise and reliable connectivity. The contact material of Beryllium Copper ensures excellent conductivity, while the termination method of Thru Hole guarantees secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. Its right-angle orientation and no mounting requirement make installation a breeze. Meeting voltage standards of 300VAC and amperage of 1A, it is suitable for a wide range of electronic devices. Trust in the durability and efficiency of the ABB95DHAN for seamless PCB connections.