ABB95DHAR

PPS & BERYLLIUM COPPER .0

The ABB95DHAR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, this female connector ensures reliable power and signal transmission. Featuring a durable beryllium copper construction with gold contact plating, it offers excellent conductivity and corrosion resistance. The right-angle orientation and metal board lock mount type provide secure and space-saving connectivity. With 190 positions and a 2-row layout, it allows for efficient cable management. Suitable for use in a wide range of industries, this connector is built to withstand harsh environments, with an operating temperature range of -65 to 150°C. Trust the ABB95DHAR for your critical PCB connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHAR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABB95DHAR
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: