ABB95DHAS

Heilind Number:SULABB95DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DHAS

Detailed Description

Introducing the ABB95DHAS, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees reliable signal transmission. The Hairpin contact type and Right Angle orientation offer seamless connections in tight spaces. With two rows and 190 positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent performance standards. The termination method, Thru Hole, and termination plating of Matte Tin ensure secure and stable attachment to the PCB. Ideal for industrial use, this connector has a wide operating temperature range of -65 to 150°C. With a compact design, measuring only .915 inches in height and 9.4mm in width, it is suitable for space-constrained applications. Trust the ABB95DHAS for reliable and efficient board-to-board connections in your electronic designs.