ABB95DHBR

Heilind Number:SULABB95DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DHBR

Detailed Description

Introducing the ABB95DHBR, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With an amperage rating of 1A and a voltage limit of 300VAC, it guarantees reliable power transmission. The two rows of Hairpin contacts, plated with gold for optimal signal integrity, offer a secure and efficient connection. Its right-angle orientation and metal board lock mount type provide versatility in installation. With 190 positions and a pitch of 1.27mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring .915in in height and 9.4mm in width, it's compact yet robust. Perfect for hi-rel applications, the ABB95DHBR is the ultimate choice for high-performance board-to-board connectivity.