ABB95DYHR

Heilind Number:SULABB95DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB95DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB95DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULABB95DYHR

Detailed Description

The ABB95DYHR is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable and efficient electrical connections. Featuring a female gender with two rows and a metal board lock mount type, it offers secure attachment to PCBs. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee low contact resistance and high conductivity, suitable for high-speed data transmission. With a pitch of 1.27mm (.05in) and 190 positions, it provides ample connectivity options. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust design. The connector is also RoHS compliant, further ensuring its environmental sustainability. Perfect for aerospace, defense, and industrial applications, the ABB95DYHR sets a new standard in performance and reliability for board-to-board connectors.