ABC05DRAN

Heilind Number:SULABC05DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULABC05DRAN

Detailed Description

The ABC05DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector, with 2 rows and 10 positions, offers ample connectivity options. Contact points made of gold-plated beryllium copper guarantee optimal signal transmission. Its full bellow contact type and right-angle orientation provide secure and space-efficient connections. With a termination method of through-hole and matte tin plating, it ensures easy installation and longevity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB designs. Certified for high reliability and meeting industry standards, the ABC05DRAN is the perfect choice for mission-critical electronic systems.