ABC05DRES

Heilind Number:SULABC05DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULABC05DRES

Detailed Description

Introducing SKU ABC05DRES, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers superior durability and conductivity. Designed for female gender with two rows and a side-hole mount type, it ensures secure and efficient connections. The termination method using eyelets and contact material of Beryllium Copper with gold plating guarantee optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Boasting a full bellow contact type and straight orientation, it facilitates smooth insertion and withdrawal. With ten positions and a tail length of 5.72mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, ensures compatibility with various systems. Featuring matte tin termination plating and categorized under high-reliability products, the ABC05DRES connector guarantees long-term performance in critical applications. Upgrade your connectivity solution with this reliable and efficient connector.