ABC05DRTN-S13

Heilind Number:SULABC05DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRTN-S13

Detailed Description

Introducing SKU ABC05DRTN-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and precision. Featuring a 2.54mm pitch and 10 positions, it offers versatile connectivity options. The female gender, full bellow contact type, and gold plating guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various applications. The termination method of Card Extender and Matte Tin plating on termination provide efficient assembly and soldering. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust in the reliability and performance of this connector for your critical electronic systems.