ABC05DRXS

Heilind Number:SULABC05DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULABC05DRXS

Detailed Description

Introducing the ABC05DRXS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 2.54mm pitch and 10 positions, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various setups. Its Thru Hole termination method and gold contact plating guarantee secure and efficient connections. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, it is suitable for power-intensive tasks. The connector's straight orientation, full bellow contact type, and -65 to 150 °C operating temperature range further enhance its usability. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained environments. Whether in hi-rel or standard applications, the ABC05DRXS excels in performance, making it a top choice for professionals in the electronics industry.