ABC05DRYI

Heilind Number:SULABC05DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULABC05DRYI

Detailed Description

ABC05DRYI features a robust construction combining PPS and Beryllium Copper, ensuring superior durability and performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is ideal for high-power applications. Its female gender and two rows with 10 positions offer versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and reliable attachment to PCBs. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is suitable for demanding environments. Featuring a straight orientation and a pitch of 2.54mm, this connector is perfect for board-to-board or card edge connections. Its compact design with dimensions of 10.95mm in height and 8.38mm in width makes it space-efficient. The termination plating of matte tin further enhances its longevity. The ABC05DRYI is a top choice for reliable and high-performance PCB connectivity solutions.