ABC06DCKI

PPS & BERYLLIUM COPPER; .0

The ABC06DCKI, a high-performance board-to-board PCB connector designed for rugged applications. With a pitch of 2.54mm (.1 in) and featuring PPS & Beryllium Copper construction, this female connector ensures reliable power and signal transmission in demanding environments. Rated for 700VAC and 3A, it guarantees robust performance. The threaded mount type and straight orientation, along with a tail length of .19 in (4.83mm), offer secure and stable connections. Boasting a loop bellow contact type and gold plating, it ensures low contact resistance and high durability. With 12 positions and matte tin termination plating, this connector is ideal for industrial and commercial use. Operating temperature range of -65 to 150°C.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABC06DCKI
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: