ABC06DRMD

Heilind Number:SULABC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRMD

Detailed Description

The ABC06DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700 VAC, it meets the needs of power-intensive systems. The female connector has two rows with 12 positions, allowing for versatile connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy and secure. The gold-plated beryllium copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its straight orientation and loop bellow contact type ensure efficient signal transmission. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS regulations. The ABC06DRMD is a top choice for engineers seeking a high-reliability connector solution.