ABC06DRSD

Heilind Number:SULABC06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRSD

Detailed Description

Introducing the ABC06DRSD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers unparalleled durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The 2-row, 12-position design with Loop Bellow contacts guarantees secure connectivity. Its clearance hole mount and thru-hole termination method provide easy installation. Gold-plated contacts and matte tin termination ensure optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compact yet robust, with dimensions of 15.49mm (H) x 9.4mm (W) x 4.83mm (tail length), it fits seamlessly into any PCB layout. Trust the ABC06DRSD for your critical board-to-board or card edge connection needs.