ABC06DRTS

Heilind Number:SULABC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRTS

Detailed Description

Introducing the ABC06DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring superior durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The connector, with its female gender and two rows of 12 positions each, offers seamless connectivity for your PCB assemblies. Its side-hole mount and Thru Hole termination method guarantee secure attachment, while the gold-plated Beryllium Copper contacts ensure reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Ideal for aerospace, telecommunications, and industrial applications, the ABC06DRTS sets a new standard in connectivity.