ABC06DTAD

Heilind Number:SULABC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DTAD

Detailed Description

This high-performance Board To Board PCB Connector, SKU ABC06DTAD, is designed for demanding applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a 3A current rating and 700VAC voltage capacity, this connector is suitable for powering sensitive electronic devices. Its female gender, 2 rows, and right-angle orientation offer versatile installation options. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm, it enables precise PCB connections. The connector's loop bellow contact type and thru-hole termination method further enhance its performance and durability. Operating smoothly in temperatures ranging from -65°C to 150°C, it is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability and longevity. Overall, the ABC06DTAD connector is a reliable solution for critical connectivity in aerospace, defense, and industrial applications.