ABC06DTBZ-S273

Heilind Number:SULABC06DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTBZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DTBZ-S273

Detailed Description

Introducing the ABC06DTBZ-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated contacts on a loop bellow design guarantee optimal signal transmission. With 12 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact dimensions of 15.49mm x 11.94mm make it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures long-term durability. Trust the ABC06DTBZ-S273 for efficient and secure board-to-board connections in your next project.