ABC07DRTN

Heilind Number:SULABC07DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULABC07DRTN

Detailed Description

Introducing SKU ABC07DRTN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The 2-row, 14-position configuration with a 2.54mm pitch offers versatility in connectivity. Gold-plated Beryllium Copper contacts and full bellow design ensure secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. With Matte Tin termination plating, it complies with industry standards for performance and reliability. Ideal for industrial and commercial applications, this connector is a must-have for your electronic projects.