ABC08DCKH

Heilind Number:SULABC08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DCKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DCKH

Detailed Description

Introducing the ABC08DCKH, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring two rows with 16 female contacts, ensures secure and reliable connections in your circuitry. Crafted with PPS and Beryllium Copper materials and gold-plated for enhanced conductivity, it guarantees optimal performance. The loop bellow contact type and straight orientation facilitate easy installation. With a clearance hole mount type and thru-hole termination method, it offers versatility in assembly. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. Its rugged construction, with a wide operating temperature range from -65 to 150°C, ensures durability. The matte tin termination plating adds to its longevity. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery, aerospace, or telecommunications, the ABC08DCKH is the perfect choice for high-reliability connections.