ABC08DRST

Heilind Number:SULABC08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRST

Detailed Description

The ABC08DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in harsh environments. With a 2-row, 16-position female connector layout and threaded mount type, it offers secure and stable connectivity. The termination method is through-hole, guaranteeing easy and efficient installation. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and straight orientation further enhance its performance. With a tail length of 4.83mm and compact dimensions of 15.49mm x 9.4mm x 0.37mm, it is suitable for space-constrained applications. The termination plating is matte tin, ensuring optimal solderability. Suitable for use in hi-rel environments, this connector is a reliable solution for your PCB connectivity needs.