ABC08DRTI-S93

Heilind Number:SULABC08DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRTI-S93

Detailed Description

This ABC08DRTI-S93 connector is designed for high-performance applications, featuring a robust construction with PPS and Beryllium Copper materials. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The female connector has two rows with a threaded mount type and thru-hole termination method, guaranteeing secure and stable connectivity on the PCB. Its gold-plated contacts and full bellow design offer excellent conductivity and durability. With 16 positions, it provides ample connectivity options for your circuit. Operating over a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. The matte tin termination plating enhances solderability. Whether used in board-to-board or card edge connections, this connector, under the acronym ABC08DRTIS93, delivers high reliability and performance.