ABC08DTMS

Heilind Number:SULABC08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DTMS

Detailed Description

Introducing ABC08DTMS, a high-quality Board To Board PCB Connector designed for precision and reliability. Made with PPS and Beryllium Copper materials, this connector ensures optimal performance in demanding environments. Featuring a contact plating of Gold and termination method of Thru Hole, it guarantees secure and efficient connections. With a pitch of 2.54mm and 16 positions spread across 2 rows, it offers versatility in circuit board assembly. The contact type of Loop Bellow and right-angle orientation further enhance its functionality. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution. The matte tin termination plating ensures durability over time. Ideal for industrial and electronic devices, the ABC08DTMS sets a new standard in connectivity.