ABC10DRYN

Heilind Number:SULABC10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRYN

Detailed Description

Introducing the ABC10DRYN, a high-performance female PCB connector engineered with precision and durability in mind. With a pitch of 2.54mm and a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring two rows of 20 full bellow contacts made of gold-plated beryllium copper, it guarantees excellent conductivity and corrosion resistance. The straight orientation and no mounting requirement make installation hassle-free. Operating seamlessly in extreme temperatures from -65 to 150°C, it's perfect for demanding environments. The matte tin termination plating adds to its longevity. Measuring 10.95mm in height and 8.38mm in width, the ABC10DRYN is suitable for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust in its quality, as it's part of our extensive lineup of board-to-board and card edge connectors, meeting the highest standards of performance and reliability. Elevate your connectivity solutions with the ABC10DRYN.