ABC10DTBN-S664

Heilind Number:SULABC10DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DTBN-S664
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC10DTBN-S664

Detailed Description

Introducing SKU ABC10DTBN-S664, a high-performance PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures superior durability and conductivity. Featuring a female gender and two rows, it offers versatile connectivity options. With a contact plating of gold and termination method of thru hole, it guarantees reliable signal transmission. The loop bellow contact type and right-angle orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. Measuring at .61 inches in height and .47 inches in width, it is compact yet efficient. Matte Tin termination plating adds to its longevity. Ideal for board-to-board and card-edge connections, this connector is a must-have for any electronic setup. Whether you're in the aerospace, defense, or industrial sector, the ABC10DTBNS664 is the perfect choice for your connectivity needs.