ABC12DRAI-S734

Heilind Number:SULABC12DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRAI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRAI-S734
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC12DRAI-S734

Detailed Description

Introducing the ABC12DRAI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in various industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The 24-position, dual-row design offers ample connectivity options, while the right-angle orientation and compact dimensions make it ideal for space-constrained installations. Gold-plated contacts and full bellow contact type ensure low contact resistance and high durability, even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Trust the ABC12DRAI-S734 for efficient and dependable board-to-board connections in your electronic systems.