ABC12DRAS

Heilind Number:SULABC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRAS

Detailed Description

Introducing the ABC12DRAS, a high-quality PCB connector designed for precision and reliability. This connector features PPS & Beryllium Copper construction, ensuring optimal performance in demanding environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The dual-row, right-angle design with side hole mount and thru-hole termination allows for easy installation on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 24 positions, it offers versatile connectivity options. Operating temperature range of -65 to 150°C ensures functionality in extreme conditions. Matte Tin termination plating adds durability. Ideal for use in aerospace, defense, and industrial applications, the ABC12DRAS is a reliable solution for your connectivity needs.