ABC12DRMS

Heilind Number:SULABC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRMS

Detailed Description

Introducing the ABC12DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and excellent conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it meets the needs of power-intensive systems. The two rows of connectors offer ample connectivity, while the side hole mount type and wire wrap termination method provide secure installation. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With 24 positions and a tail length of 14.22 mm, it accommodates complex PCB layouts with ease. The connector's compact design, with dimensions of only 9.4 mm in width and 15.49 mm in height, makes it suitable for space-constrained applications. Matte Tin termination plating ensures long-term performance. Whether used in aerospace, telecommunications, or industrial equipment, the ABC12DRMS delivers unmatched reliability and performance.