ABC12DRSD

Heilind Number:SULABC12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRSD

Detailed Description

Introducing the ABC12DRSD, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 24 female contacts, this connector offers reliable connectivity in industrial and aerospace environments. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power and high-speed data transmission. The loop bellow contact type and clearance hole mount make for easy and secure installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust in the ABC12DRSD for dependable board-to-board connections in critical systems.