ABC12DRTI-S734

Heilind Number:SULABC12DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC12DRTI-S734

Detailed Description

Introducing the ABC12DRTI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female gender, two rows, and straight orientation make for easy and secure connections. Gold-plated contacts on a full bellow design guarantee low contact resistance and high durability. The threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. With 24 positions and a 2.54mm pitch, it offers ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its reliability. Whether in aerospace, defense, or industrial applications, the ABC12DRTI-S734 is the perfect choice for critical circuit connections.