ABC12DRTI

Heilind Number:SULABC12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRTI

Detailed Description

ABC12DRTI is a high-performance PCB connector designed for demanding applications requiring reliable power transmission. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures secure connections in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power-intensive systems. The threaded mount type and thru-hole termination method offer easy and secure installation on circuit boards. Its 24-position, dual-row design with a pitch of 2.54mm provides ample connectivity options. The gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on PCBs. Ideal for hi-rel applications, the ABC12DRTI is a vital component in aerospace, defense, and industrial electronics.