ABC12DTAN-S328

Heilind Number:SULABC12DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTAN-S328
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTAN-S328

Detailed Description

The ABC12DTAN-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it provides robust power transmission. The two rows of 24 female contacts, made of gold-plated Beryllium Copper, offer excellent signal integrity. The loop bellow contact type and right-angle orientation make it suitable for compact designs. Termination is through-hole with matte tin plating, guaranteeing secure solder connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Trust the ABC12DTAN-S328 for dependable and high-speed board-to-board connections.