ABC13DTAN-S189

Heilind Number:SULABC13DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTAN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTAN-S189

Detailed Description

Introducing the ABC13DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and 2 rows of 26 positions make it versatile for various circuit board setups. Gold-plated contacts on a loop bellow design guarantee low contact resistance and long-term durability. With a pitch of 2.54mm and thru-hole termination, it facilitates easy and secure installation. The connector’s operating temperature range of -65 to 150°C, along with matte tin termination plating, further enhance its suitability for industrial and commercial electronics. Ideal for applications requiring high reliability and performance, the ABC13DTAN-S189 is a top choice in the realm of connectivity solutions.