ABC15DRMI

Heilind Number:SULABC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRMI

Detailed Description

Introducing the ABC15DRMI, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector boasts a robust design. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures reliable power transmission. The threaded mount type and wire wrap termination method offer secure and stable connectivity. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while the Loop Bellow contact type and straight orientation facilitate easy mating. With 30 positions and a pitch of 2.54mm, it's perfect for board-to-board and card edge connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. The ABC15DRMI is a reliable solution for your connectivity needs.