ABC15DRTH

Heilind Number:SULABC15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRTH

Detailed Description

ABC15DRTH is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its dual-row design with 30 positions allows for versatile connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Termination is via thru-hole clearance holes, ensuring secure attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a straight orientation and a compact size, it is easy to integrate into various electronic systems. Trust the ABC15DRTH for high-quality board-to-board and card edge connections in your projects.