ABC15DTKD

Heilind Number:SULABC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DTKD

Detailed Description

The ABC15DTKD is a precision-engineered female board-to-board PCB connector, featuring a durable construction of PPS and Beryllium Copper. With a pitch of 2.54mm (.1in) and 30 gold-plated contact positions arranged in two rows, this connector ensures reliable power and signal transmission in high-density applications. Its through-hole termination method and clearance hole mount type offer easy and secure installation on PCBs. The contact material of Beryllium Copper guarantees excellent conductivity, while the loop bellow contact type enhances durability under repeated mating cycles. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700 VAC, the ABC15DTKD is suitable for use in diverse environments. Its compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained layouts. Additionally, with matte tin termination plating for added corrosion resistance, this connector ensures long-term performance. Whether in industrial machinery, telecommunications systems, or aerospace applications, the ABC15DTKD guarantees seamless connectivity and signal integrity. Elevate your PCB designs with this high-quality, RoHS-compliant connector.